


MHQ0402PSA18NHT000 | |
|---|---|
DigiKey Part Number | 445-175119-2-ND - Tape & Reel (TR) 445-175119-1-ND - Cut Tape (CT) 445-175119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA18NHT000 |
Description | FIXED IND 18NH 110MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 nH Shielded Multilayer Inductor 110 mA 2.2Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA18NHT000 Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 8 @ 500MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±3% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37200 | kr.3.72 |
| 100 | kr.0.30770 | kr.30.77 |
| 1.000 | kr.0.25300 | kr.253.00 |
| 5.000 | kr.0.22068 | kr.1,103.40 |
| 10.000 | kr.0.20808 | kr.2,080.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.10701 | kr.2,140.20 |
| 40.000 | kr.0.10090 | kr.4,036.00 |
| 60.000 | kr.0.09749 | kr.5,849.40 |
| 100.000 | kr.0.09337 | kr.9,337.00 |
| 140.000 | kr.0.09074 | kr.12,703.60 |
| 200.000 | kr.0.08805 | kr.17,610.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

