


MHF1608BAC182ATD25 | |
|---|---|
DigiKey Part Number | 445-MHF1608BAC182ATD25TR-ND - Tape & Reel (TR) 445-MHF1608BAC182ATD25CT-ND - Cut Tape (CT) 445-MHF1608BAC182ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHF1608BAC182ATD25 |
Description | FERRITE BEAD 1.8 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 250mA 1.4Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.4Ohm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1.8 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.91300 | kr.9.13 |
| 25 | kr.0.78880 | kr.19.72 |
| 50 | kr.0.70760 | kr.35.38 |
| 100 | kr.0.63210 | kr.63.21 |
| 250 | kr.0.54144 | kr.135.36 |
| 500 | kr.0.47868 | kr.239.34 |
| 1.000 | kr.0.42060 | kr.420.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30735 | kr.1,229.40 |
| 8.000 | kr.0.29323 | kr.2,345.84 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

