LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012V211RT001

DigiKey Part Number
445-9357-2-ND - Tape & Reel (TR)
445-9357-1-ND - Cut Tape (CT)
445-9357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2012V211RT001
Description
FILTER LC(PI) 210MHZ SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012V211RT001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
210MHz (Cutoff)
Attenuation Value
20dB @ 350MHz ~ 2GHz
Resistance - Channel (Ohms)
-
Current
100 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.2.19300kr.21.93
25kr.2.01920kr.50.48
50kr.1.89820kr.94.91
100kr.1.78560kr.178.56
250kr.1.64632kr.411.58
500kr.1.54848kr.774.24
1.000kr.1.45652kr.1,456.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.25197kr.5,007.88
8.000kr.1.17770kr.9,421.60
12.000kr.1.13629kr.13,635.48
20.000kr.1.08617kr.21,723.40
28.000kr.1.05435kr.29,521.80
40.000kr.1.02162kr.40,864.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500