
MEM2012V121RT001 | |
|---|---|
DigiKey Part Number | 445-9354-2-ND - Tape & Reel (TR) 445-9354-1-ND - Cut Tape (CT) 445-9354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012V121RT001 |
Description | FILTER LC(PI) 120MHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012V121RT001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 120MHz (Cutoff) | |
Attenuation Value | 20dB @ 200MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.2.19300 | kr.21.93 |
| 25 | kr.2.01920 | kr.50.48 |
| 50 | kr.1.89820 | kr.94.91 |
| 100 | kr.1.78560 | kr.178.56 |
| 250 | kr.1.64632 | kr.411.58 |
| 500 | kr.1.54848 | kr.774.24 |
| 1.000 | kr.1.45652 | kr.1,456.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25197 | kr.5,007.88 |
| 8.000 | kr.1.17770 | kr.9,421.60 |
| 12.000 | kr.1.13629 | kr.13,635.48 |
| 20.000 | kr.1.08617 | kr.21,723.40 |
| 28.000 | kr.1.05435 | kr.29,521.80 |
| 40.000 | kr.1.02162 | kr.40,864.80 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

