
MEM2012SC100 | |
|---|---|
DigiKey Part Number | 445-9349-2-ND - Tape & Reel (TR) 445-9349-1-ND - Cut Tape (CT) 445-9349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012SC100 |
Description | FILTER LC(T) 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 10pF 1 A 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012SC100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.15 | |
Current | 1 A | |
Values | C = 10pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 12V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.2.09000 | kr.20.90 |
| 25 | kr.1.92400 | kr.48.10 |
| 50 | kr.1.80820 | kr.90.41 |
| 100 | kr.1.70010 | kr.170.01 |
| 250 | kr.1.56788 | kr.391.97 |
| 500 | kr.1.47466 | kr.737.33 |
| 1.000 | kr.1.38714 | kr.1,387.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25197 | kr.5,007.88 |
| 8.000 | kr.1.17770 | kr.9,421.60 |
| 12.000 | kr.1.13629 | kr.13,635.48 |
| 20.000 | kr.1.08617 | kr.21,723.40 |
| 28.000 | kr.1.05435 | kr.29,521.80 |
| 40.000 | kr.1.02162 | kr.40,864.80 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

