
MEGA-CG01-E24-KIT | |
|---|---|
DigiKey Part Number | 445-182074-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MEGA-CG01-E24-KIT |
Description | CKG MEGA CAP MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.066µF ~ 100µF 25V ~ 1kV Surface Mount, MLCC 60 Pieces (12 Values - 5 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 25V ~ 1kV |
Series | Tolerance ±5%, ±10%, ±20% |
Packaging Book | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 60 Pieces (12 Values - 5 Each) |
Kit Type Ceramic | Packages Included 2220 (5750 Metric) |
Capacitance Range 0.066µF ~ 100µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,718.46000 | kr.1,718.46 |
| 10 | kr.1,529.64500 | kr.15,296.45 |
| Unit Price without VAT: | kr.1,718.46000 |
|---|---|
| Unit Price with VAT: | kr.2,148.07500 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CKG57NX7S2A226M500JH | CAP CER 22UF 100V X7S SMD | 5 |
| CKG57NX7R1H476M500JH | CAP CER 47UF 50V X7R 2SMD | 5 |
| CKG57NX7T2W225M500JH | CAP CER 2.2UF 450V X7T SMD | 5 |
| CKG57NX7T2J105M500JH | CAP CER 1UF 630V X7T SMD | 5 |

