
MEA2010LC040T002 | |
|---|---|
DigiKey Part Number | 445-6716-2-ND - Tape & Reel (TR) 445-6716-1-ND - Cut Tape (CT) 445-6716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA2010LC040T002 |
Description | FILTER LC 4PF 310MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 4pF 100 mA 0804 (2010 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA2010LC040T002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 310MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | C = 4pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 0804 (2010 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.05600 | kr.30.56 |
| 25 | kr.2.81480 | kr.70.37 |
| 50 | kr.2.64640 | kr.132.32 |
| 100 | kr.2.48850 | kr.248.85 |
| 250 | kr.2.29508 | kr.573.77 |
| 500 | kr.2.15864 | kr.1,079.32 |
| 1.000 | kr.2.03058 | kr.2,030.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.74547 | kr.6,981.88 |
| 8.000 | kr.1.64189 | kr.13,135.12 |
| 12.000 | kr.1.58412 | kr.19,009.44 |
| 20.000 | kr.1.51421 | kr.30,284.20 |
| 28.000 | kr.1.46982 | kr.41,154.96 |
| 40.000 | kr.1.42416 | kr.56,966.40 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

