LC EMI Filter 1st Order Low Pass 4 Channel 100 mA 0603 (1608 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA1608L75R0TA0G

DigiKey Part Number
445-6730-2-ND - Tape & Reel (TR)
445-6730-1-ND - Cut Tape (CT)
445-6730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEA1608L75R0TA0G
Description
FILTER LC 75MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LC EMI Filter 1st Order Low Pass 4 Channel 100 mA 0603 (1608 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEA1608L75R0TA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
LC
Number of Channels
4
Center / Cutoff Frequency
75MHz (Cutoff)
Attenuation Value
20dB @ 600MHz ~ 2GHz
Resistance - Channel (Ohms)
-
Current
100 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
6.3V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Array, 10 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.10000kr.3.10
10kr.2.52800kr.25.28
25kr.2.33080kr.58.27
50kr.2.19060kr.109.53
100kr.2.06030kr.206.03
250kr.1.90004kr.475.01
500kr.1.78730kr.893.65
1.000kr.1.68118kr.1,681.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.51737kr.6,069.48
8.000kr.1.42733kr.11,418.64
12.000kr.1.37714kr.16,525.68
20.000kr.1.31637kr.26,327.40
28.000kr.1.27779kr.35,778.12
40.000kr.1.23811kr.49,524.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.10000
Unit Price with VAT:kr.3.87500