



MAF1608FAD151CT000 | |
|---|---|
DigiKey Part Number | 445-174936-2-ND - Tape & Reel (TR) 445-174936-1-ND - Cut Tape (CT) 445-174936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1608FAD151CT000 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1.1A 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Audio Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.21160 | kr.30.29 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.96450 | kr.96.45 |
| 250 | kr.0.82280 | kr.205.70 |
| 500 | kr.0.72466 | kr.362.33 |
| 1.000 | kr.0.63361 | kr.633.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48225 | kr.1,929.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

