150 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1.1A 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1.1A 130mOhm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1608FAD151CT000

DigiKey Part Number
445-174936-2-ND - Tape & Reel (TR)
445-174936-1-ND - Cut Tape (CT)
445-174936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1608FAD151CT000
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0603 (1608 Metric) 1.1A 130mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Audio Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
130mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.39500kr.13.95
25kr.1.21160kr.30.29
50kr.1.08280kr.54.14
100kr.0.96450kr.96.45
250kr.0.82280kr.205.70
500kr.0.72466kr.362.33
1.000kr.0.63361kr.633.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48225kr.1,929.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750