500 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 270mA 1.65Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 270mA 1.65Ohm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1005GAD352AT000

DigiKey Part Number
445-174614-2-ND - Tape & Reel (TR)
445-174614-1-ND - Cut Tape (CT)
445-174614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1005GAD352AT000
Description
FERRITE BEAD 500 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 270mA 1.65Ohm
Datasheet
 Datasheet
EDA/CAD Models
MAF1005GAD352AT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Audio Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
270mA
DC Resistance (DCR) (Max)
1.65Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.431
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.14800kr.11.48
25kr.0.99400kr.24.85
50kr.0.89020kr.44.51
100kr.0.79440kr.79.44
250kr.0.67916kr.169.79
500kr.0.59926kr.299.63
1.000kr.0.52514kr.525.14
5.000kr.0.47045kr.2,352.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38436kr.3,843.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250