



MAF1005GAD262AT000 | |
|---|---|
DigiKey Part Number | 445-174613-2-ND - Tape & Reel (TR) 445-174613-1-ND - Cut Tape (CT) 445-174613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005GAD262AT000 |
Description | FERRITE BEAD 400 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 300mA 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Audio Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.1.02200 | kr.25.55 |
| 50 | kr.0.91420 | kr.45.71 |
| 100 | kr.0.81530 | kr.81.53 |
| 250 | kr.0.69664 | kr.174.16 |
| 500 | kr.0.61460 | kr.307.30 |
| 1.000 | kr.0.53839 | kr.538.39 |
| 5.000 | kr.0.48501 | kr.2,425.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39625 | kr.3,962.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |



