40 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 1.25A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 1.25A 150mOhm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1005GAD251DT000

DigiKey Part Number
445-180344-2-ND - Tape & Reel (TR)
445-180344-1-ND - Cut Tape (CT)
445-180344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1005GAD251DT000
Description
FERRITE BEAD 40 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 1.25A 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.25A
Manufacturer
TDK
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Audio Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
40 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.17900kr.11.79
25kr.1.02200kr.25.55
50kr.0.91420kr.45.71
100kr.0.81530kr.81.53
250kr.0.69664kr.174.16
500kr.0.61460kr.307.30
1.000kr.0.53839kr.538.39
5.000kr.0.48501kr.2,425.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39625kr.3,962.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250