
KMZ1608BHR601CTDH5 | |
|---|---|
DigiKey Part Number | 445-174998-2-ND - Tape & Reel (TR) 445-174998-1-ND - Cut Tape (CT) 445-174998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608BHR601CTDH5 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | KMZ1608BHR601CTDH5 Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.64700 | kr.6.47 |
| 25 | kr.0.59840 | kr.14.96 |
| 50 | kr.0.56420 | kr.28.21 |
| 100 | kr.0.53260 | kr.53.26 |
| 250 | kr.0.49248 | kr.123.12 |
| 500 | kr.0.46446 | kr.232.23 |
| 1.000 | kr.0.43784 | kr.437.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37809 | kr.1,512.36 |
| 8.000 | kr.0.35650 | kr.2,852.00 |
| 12.000 | kr.0.34445 | kr.4,133.40 |
| 20.000 | kr.0.32986 | kr.6,597.20 |
| 28.000 | kr.0.32060 | kr.8,976.80 |
| 40.000 | kr.0.31108 | kr.12,443.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


