2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMZ1608AHR252BTD25

DigiKey Part Number
445-175013-2-ND - Tape & Reel (TR)
445-175013-1-ND - Cut Tape (CT)
445-175013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMZ1608AHR252BTD25
Description
FERRITE BEAD 2.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
KMZ1608AHR252BTD25 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
800mOhm
Manufacturer
TDK
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
2.5 kOhms @ 100 MHz
Features
Soft Termination
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.63400kr.6.34
25kr.0.58600kr.14.65
50kr.0.55160kr.27.58
100kr.0.51990kr.51.99
250kr.0.48108kr.120.27
500kr.0.45356kr.226.78
1.000kr.0.42757kr.427.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36923kr.1,476.92
8.000kr.0.34814kr.2,785.12
12.000kr.0.33638kr.4,036.56
20.000kr.0.32214kr.6,442.80
28.000kr.0.31309kr.8,766.52
40.000kr.0.30379kr.12,151.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000