
KLZ2012PHR220WTD25 | |
|---|---|
DigiKey Part Number | 445-174995-2-ND - Tape & Reel (TR) 445-174995-1-ND - Cut Tape (CT) 445-174995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ2012PHR220WTD25 |
Description | FIXED IND 22UH 220MA 1.625 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 220 mA 1.625Ohm Max 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ2012PHR220WTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.625Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current - Saturation (Isat) 100mA | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.97400 | kr.24.35 |
| 50 | kr.0.91680 | kr.45.84 |
| 100 | kr.0.86480 | kr.86.48 |
| 250 | kr.0.80012 | kr.200.03 |
| 500 | kr.0.75434 | kr.377.17 |
| 1.000 | kr.0.71116 | kr.711.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65137 | kr.1,302.74 |
| 4.000 | kr.0.61417 | kr.2,456.68 |
| 6.000 | kr.0.59341 | kr.3,560.46 |
| 10.000 | kr.0.56829 | kr.5,682.90 |
| 14.000 | kr.0.55233 | kr.7,732.62 |
| 20.000 | kr.0.53591 | kr.10,718.20 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


