22 µH Shielded Multilayer Inductor 220 mA 1.625Ohm Max 0805 (2012 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLZ2012PHR220WTD25

DigiKey Part Number
445-174995-2-ND - Tape & Reel (TR)
445-174995-1-ND - Cut Tape (CT)
445-174995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLZ2012PHR220WTD25
Description
FIXED IND 22UH 220MA 1.625 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Shielded Multilayer Inductor 220 mA 1.625Ohm Max 0805 (2012 Metric) Soft Termination
Datasheet
 Datasheet
EDA/CAD Models
KLZ2012PHR220WTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.625Ohm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Multilayer
Features
Soft Termination
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current - Saturation (Isat)
100mA
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.05200kr.10.52
25kr.0.97400kr.24.35
50kr.0.91680kr.45.84
100kr.0.86480kr.86.48
250kr.0.80012kr.200.03
500kr.0.75434kr.377.17
1.000kr.0.71116kr.711.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65137kr.1,302.74
4.000kr.0.61417kr.2,456.68
6.000kr.0.59341kr.3,560.46
10.000kr.0.56829kr.5,682.90
14.000kr.0.55233kr.7,732.62
20.000kr.0.53591kr.10,718.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750