1 µH Shielded Multilayer Inductor 900 mA 130mOhm 0805 (2012 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLZ2012AHR1R0WTD25

DigiKey Part Number
445-174992-2-ND - Tape & Reel (TR)
445-174992-1-ND - Cut Tape (CT)
445-174992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLZ2012AHR1R0WTD25
Description
FIXED IND 1UH 900MA 130 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 900 mA 130mOhm 0805 (2012 Metric) Soft Termination
Datasheet
 Datasheet
EDA/CAD Models
KLZ2012AHR1R0WTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
130mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Multilayer
Features
Soft Termination
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current - Saturation (Isat)
280mA
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.05200kr.10.52
25kr.0.97400kr.24.35
50kr.0.91680kr.45.84
100kr.0.86480kr.86.48
250kr.0.80012kr.200.03
500kr.0.75434kr.377.17
1.000kr.0.71116kr.711.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61417kr.2,456.68
8.000kr.0.57913kr.4,633.04
12.000kr.0.55958kr.6,714.96
20.000kr.0.53591kr.10,718.20
28.000kr.0.52089kr.14,584.92
40.000kr.0.50543kr.20,217.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750