


KLZ1608AHR1R0WTD25 | |
|---|---|
DigiKey Part Number | 445-174982-2-ND - Tape & Reel (TR) 445-174982-1-ND - Cut Tape (CT) 445-174982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ1608AHR1R0WTD25 |
Description | FIXED IND 1UH 600MA 195 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 600 mA 195mOhm 0603 (1608 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ1608AHR1R0WTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 195mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 190mA | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.82680 | kr.20.67 |
| 50 | kr.0.77860 | kr.38.93 |
| 100 | kr.0.73420 | kr.73.42 |
| 250 | kr.0.67916 | kr.169.79 |
| 500 | kr.0.64022 | kr.320.11 |
| 1.000 | kr.0.60357 | kr.603.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52121 | kr.2,084.84 |
| 8.000 | kr.0.49146 | kr.3,931.68 |
| 12.000 | kr.0.47487 | kr.5,698.44 |
| 20.000 | kr.0.45478 | kr.9,095.60 |
| 28.000 | kr.0.44202 | kr.12,376.56 |
| 40.000 | kr.0.42890 | kr.17,156.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |


