
IFQ06-050NB300X200 | |
|---|---|
DigiKey Part Number | 445-IFQ06-050NB300X200-ND |
Manufacturer | |
Manufacturer Product Number | IFQ06-050NB300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet IFQ06 Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Category | Length 11.811" (300.00mm) |
Manufacturer TDK | Width 7.874" (200.00mm) |
Series | Thickness - Overall 0.002" (0.06mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Double Sided |
Type Shielding Sheet | Base Product Number |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.98000 | kr.86.98 |
| 10 | kr.68.51600 | kr.685.16 |
| 50 | kr.61.12640 | kr.3,056.32 |
| 100 | kr.58.83900 | kr.5,883.90 |
| 250 | kr.56.42424 | kr.14,106.06 |
| 500 | kr.54.96830 | kr.27,484.15 |
| 1.000 | kr.53.77062 | kr.53,770.62 |
| Unit Price without VAT: | kr.86.98000 |
|---|---|
| Unit Price with VAT: | kr.108.72500 |


