RF Directional Coupler General Purpose 3.4GHz ~ 5.95GHz 25.5 ± 1.5dB 3W 0402 (1005 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM2952A1

DigiKey Part Number
445-HHM2952A1TR-ND - Tape & Reel (TR)
445-HHM2952A1CT-ND - Cut Tape (CT)
445-HHM2952A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM2952A1
Description
DIRECTIONAL COUPLER 3.4-5.95GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 3.4GHz ~ 5.95GHz 25.5 ± 1.5dB 3W 0402 (1005 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
3.4GHz ~ 5.95GHz
Coupling Factor
25.5 ± 1.5dB
Applications
General Purpose
Insertion Loss
0.06dB
Power - Max
3W
Isolation
49.3dB
Return Loss
30.2dB
Package / Case
0402 (1005 Metric), 6 PC Pad
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.41400kr.14.14
25kr.1.32880kr.33.22
100kr.1.21410kr.121.41
250kr.1.14448kr.286.12
500kr.1.09556kr.547.78
1.000kr.1.04908kr.1,049.08
5.000kr.0.95110kr.4,755.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.91279kr.9,127.90
20.000kr.0.87667kr.17,533.40
30.000kr.0.85650kr.25,695.00
50.000kr.0.83206kr.41,603.00
70.000kr.0.81654kr.57,157.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250