
HHM1944A4 | |
|---|---|
DigiKey Part Number | 445-HHM1944A4TR-ND - Tape & Reel (TR) 445-HHM1944A4CT-ND - Cut Tape (CT) 445-HHM1944A4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1944A4 |
Description | MULTILAYER BALUN FOR 698-960MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 698MHz ~ 960MHz 50 / 100Ohm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | HHM1944A4 Models |
Category | Phase Difference 180° ±13° |
Manufacturer TDK | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 15dB |
Part Status Active | Package / Case 0402 (1005 Metric), 4 PC Pad |
Frequency Range 698MHz ~ 960MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 100Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.12900 | kr.11.29 |
| 25 | kr.1.03720 | kr.25.93 |
| 50 | kr.0.97500 | kr.48.75 |
| 100 | kr.0.91680 | kr.91.68 |
| 250 | kr.0.84524 | kr.211.31 |
| 500 | kr.0.79504 | kr.397.52 |
| 1.000 | kr.0.74780 | kr.747.80 |
| 5.000 | kr.0.64876 | kr.3,243.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59283 | kr.5,928.30 |
| 20.000 | kr.0.55766 | kr.11,153.20 |
| 30.000 | kr.0.53805 | kr.16,141.50 |
| 50.000 | kr.0.51432 | kr.25,716.00 |
| 70.000 | kr.0.49925 | kr.34,947.50 |
| 100.000 | kr.0.48375 | kr.48,375.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

