RF Balun 4.9GHz ~ 5.95GHz 50 / 50Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1733B1

DigiKey Part Number
445-3996-2-ND - Tape & Reel (TR)
445-3996-1-ND - Cut Tape (CT)
445-3996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1733B1
Description
BALUN 4.9GHZ-5.95GHZ 50/50 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 4.9GHz ~ 5.95GHz 50 / 50Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1733B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.9GHz ~ 5.95GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
10dB
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.86400kr.18.64
25kr.1.79560kr.44.89
50kr.1.74480kr.87.24
100kr.1.69470kr.169.47
250kr.1.62912kr.407.28
500kr.1.58106kr.790.53
1.000kr.1.53396kr.1,533.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.38859kr.5,554.36
8.000kr.1.34637kr.10,770.96
12.000kr.1.32215kr.15,865.80
20.000kr.1.29215kr.25,843.00
28.000kr.1.27269kr.35,635.32
40.000kr.1.25233kr.50,093.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750