RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1732B1

DigiKey Part Number
445-3247-2-ND - Tape & Reel (TR)
445-3247-1-ND - Cut Tape (CT)
445-3247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1732B1
Description
BALUN 4.9GHZ-5.95GHZ 50/100 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1732B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.9GHz ~ 5.95GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
10dB
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.163
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.16000kr.11.60
25kr.1.11600kr.27.90
50kr.1.08420kr.54.21
100kr.1.05310kr.105.31
250kr.1.01312kr.253.28
500kr.0.98372kr.491.86
1.000kr.0.95480kr.954.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86489kr.3,459.56
8.000kr.0.83889kr.6,711.12
12.000kr.0.82395kr.9,887.40
20.000kr.0.80543kr.16,108.60
28.000kr.0.79342kr.22,215.76
40.000kr.0.78084kr.31,233.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750