RF Balun 791MHz ~ 960MHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM17144A1

DigiKey Part Number
445-172634-2-ND - Tape & Reel (TR)
445-172634-1-ND - Cut Tape (CT)
445-172634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM17144A1
Description
BALUN 791MHZ-960MHZ 50/100 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 791MHz ~ 960MHz 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
HHM17144A1 Models
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 100Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
-10dB
Part Status
Active
Package / Case
0603 (1608 Metric), 6 PC Pad
Frequency Range
791MHz ~ 960MHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.17900kr.11.79
25kr.1.13880kr.28.47
50kr.1.10700kr.55.35
100kr.1.07460kr.107.46
250kr.1.03392kr.258.48
500kr.1.00374kr.501.87
1.000kr.0.97427kr.974.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.88251kr.3,530.04
8.000kr.0.85596kr.6,847.68
12.000kr.0.84072kr.10,088.64
20.000kr.0.82182kr.16,436.40
28.000kr.0.80956kr.22,667.68
40.000kr.0.79672kr.31,868.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750