HHM1710D1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 9.477
Unit Price: kr.1.27000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.25069
Datasheet
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1710D1

DigiKey Part Number
445-3246-2-ND - Tape & Reel (TR)
445-3246-1-ND - Cut Tape (CT)
445-3246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1710D1
Description
BALUN 2.4GHZ-2.5GHZ 50/50 0603
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1710D1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
10dB
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes