RF Balun 3GHz ~ 8GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1595A1

DigiKey Part Number
445-3387-2-ND - Tape & Reel (TR)
445-3387-1-ND - Cut Tape (CT)
445-3387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1595A1
Description
BALUN 3GHZ-8GHZ 50/100 0805
Customer Reference
Detailed Description
RF Balun 3GHz ~ 8GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1595A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency Range
3GHz ~ 8GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±20°
Insertion Loss (Max)
1.5dB
Return Loss (Min)
8dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.669
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.90800kr.19.08
25kr.1.83880kr.45.97
50kr.1.78540kr.89.27
100kr.1.73340kr.173.34
250kr.1.66640kr.416.60
500kr.1.61696kr.808.48
1.000kr.1.56883kr.1,568.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.46432kr.2,928.64
4.000kr.1.42007kr.5,680.28
6.000kr.1.39467kr.8,368.02
10.000kr.1.36320kr.13,632.00
14.000kr.1.34278kr.18,798.92
20.000kr.1.32141kr.26,428.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250