HHM1583B1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 28.103
Unit Price: kr.1.27000
Datasheet

Similar


TDK
In Stock: 1.900
Unit Price: kr.2.28000
Datasheet
RF Balun 3.1GHz ~ 4.9GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1583B1

DigiKey Part Number
445-3250-2-ND - Tape & Reel (TR)
445-3250-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHM1583B1
Description
BALUN 3.1GHZ-4.9GHZ 50/100 0805
Customer Reference
Detailed Description
RF Balun 3.1GHz ~ 4.9GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM1583B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency Range
3.1GHz ~ 4.9GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
10dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes