RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1570B1

DigiKey Part Number
445-1231-2-ND - Tape & Reel (TR)
445-1231-1-ND - Cut Tape (CT)
445-1231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1570B1
Description
BALUN 4.9GHZ-5.95GHZ 50/100 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 4.9GHz ~ 5.95GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.9GHz ~ 5.95GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
10dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.2.06100kr.20.61
25kr.1.98080kr.49.52
50kr.1.92480kr.96.24
100kr.1.86840kr.186.84
250kr.1.79624kr.449.06
500kr.1.74312kr.871.56
1.000kr.1.69107kr.1,691.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.57835kr.3,156.70
4.000kr.1.53057kr.6,122.28
6.000kr.1.50315kr.9,018.90
10.000kr.1.46918kr.14,691.80
14.000kr.1.44713kr.20,259.82
20.000kr.1.42407kr.28,481.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000