
HHM1562B | |
|---|---|
DigiKey Part Number | 445-1230-2-ND - Tape & Reel (TR) 445-1230-1-ND - Cut Tape (CT) 445-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1562B |
Description | BALUN 5.15-5.875GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5.15GHz ~ 5.875GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.29840 | kr.32.46 |
| 50 | kr.1.26160 | kr.63.08 |
| 100 | kr.1.22490 | kr.122.49 |
| 250 | kr.1.17824 | kr.294.56 |
| 500 | kr.1.14374 | kr.571.87 |
| 1.000 | kr.1.11001 | kr.1,110.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03634 | kr.2,072.68 |
| 4.000 | kr.1.00527 | kr.4,021.08 |
| 6.000 | kr.0.98743 | kr.5,924.58 |
| 10.000 | kr.0.96532 | kr.9,653.20 |
| 14.000 | kr.0.95097 | kr.13,313.58 |
| 20.000 | kr.0.93594 | kr.18,718.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

