
HHM1522A7 | |
|---|---|
DigiKey Part Number | 445-3986-2-ND - Tape & Reel (TR) 445-3986-1-ND - Cut Tape (CT) 445-3986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1522A7 |
Description | BALUN 824MHZ-894MHZ 50/50 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 824MHz ~ 894MHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1522A7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 824MHz ~ 894MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.4dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.2.06100 | kr.20.61 |
| 25 | kr.1.98080 | kr.49.52 |
| 50 | kr.1.92480 | kr.96.24 |
| 100 | kr.1.86840 | kr.186.84 |
| 250 | kr.1.79624 | kr.449.06 |
| 500 | kr.1.74312 | kr.871.56 |
| 1.000 | kr.1.69107 | kr.1,691.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.57835 | kr.3,156.70 |
| 4.000 | kr.1.53057 | kr.6,122.28 |
| 6.000 | kr.1.50315 | kr.9,018.90 |
| 10.000 | kr.1.46918 | kr.14,691.80 |
| 14.000 | kr.1.44713 | kr.20,259.82 |
| 20.000 | kr.1.42407 | kr.28,481.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |


