


HHM1517 | |
|---|---|
DigiKey Part Number | 445-1233-2-ND - Tape & Reel (TR) 445-1233-1-ND - Cut Tape (CT) 445-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1517 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 0805 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.29200 | kr.12.92 |
| 25 | kr.1.24240 | kr.31.06 |
| 50 | kr.1.20620 | kr.60.31 |
| 100 | kr.1.17220 | kr.117.22 |
| 250 | kr.1.12732 | kr.281.83 |
| 500 | kr.1.09438 | kr.547.19 |
| 1.000 | kr.1.06204 | kr.1,062.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05105 | kr.2,102.10 |
| 4.000 | kr.1.01954 | kr.4,078.16 |
| 6.000 | kr.1.00145 | kr.6,008.70 |
| 10.000 | kr.0.97903 | kr.9,790.30 |
| 14.000 | kr.0.96447 | kr.13,502.58 |
| 20.000 | kr.0.94922 | kr.18,984.40 |
| 50.000 | kr.0.91095 | kr.45,547.50 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

