MFR Recommended

HF70ACB201209-T | |
|---|---|
DigiKey Part Number | 445-6180-2-ND - Tape & Reel (TR) 445-6180-1-ND - Cut Tape (CT) 445-6180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF70ACB201209-T |
Description | FERRITE BEAD 10 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF70ACB201209-T Models |
Category | Current Rating (Max) 600mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608R150ATA00 | TDK | 11.877 | 445-MMZ1608R150ATA00CT-ND | kr.0.63000 | MFR Recommended |
| 742792011 | Würth Elektronik | 17.196 | 732-4635-1-ND | kr.1.46000 | Similar |



