
FS1604-3300-AL | |
|---|---|
DigiKey Part Number | 445-FS1604-3300-ALTR-ND - Tape & Reel (TR) 445-FS1604-3300-ALCT-ND - Cut Tape (CT) 445-FS1604-3300-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1604-3300-AL |
Description | TDK MPOL POWER MODULE, 3.3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 4A 4.2V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 13 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.13" L x 0.13" W x 0.05" H (3.3mm x 3.3mm x 1.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.50000 | kr.33.50 |
| 10 | kr.22.23500 | kr.222.35 |
| 100 | kr.15.83520 | kr.1,583.52 |
| 500 | kr.14.26496 | kr.7,132.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.65438 | kr.34,963.14 |
| Unit Price without VAT: | kr.33.50000 |
|---|---|
| Unit Price with VAT: | kr.41.87500 |




