New Product
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 25A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1525-0600-AL

DigiKey Part Number
445-FS1525-0600-ALTR-ND - Tape & Reel (TR)
445-FS1525-0600-ALCT-ND - Cut Tape (CT)
445-FS1525-0600-ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1525-0600-AL
Description
TDK MPOL POWER MODULE, 0.6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 25A 4.5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
45 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
69-SMD Module
Size / Dimension
0.30" L x 0.27" W x 0.15" H (7.7mm x 6.8mm x 3.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.103.03000kr.103.03
10kr.72.66900kr.726.69
100kr.63.05130kr.6,305.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.51.51250kr.64,390.62
Manufacturers Standard Package
Unit Price without VAT:kr.103.03000
Unit Price with VAT:kr.128.78750