
FS1406-2640-AL | |
|---|---|
DigiKey Part Number | 445-FS1406-2640-ALTR-ND - Tape & Reel (TR) 445-FS1406-2640-ALCT-ND - Cut Tape (CT) 445-FS1406-2640-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1406-2640-AL |
Description | DC DC CONVERTER 2.64V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 2.64V 6A 4.5V - 16V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, I2C Interface, Standby Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 17-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) |
Voltage - Input (Max) 16V | Control Features Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.94000 | kr.52.94 |
| 10 | kr.35.97300 | kr.359.73 |
| 100 | kr.26.38450 | kr.2,638.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.21.55600 | kr.86,224.00 |
| Unit Price without VAT: | kr.52.94000 |
|---|---|
| Unit Price with VAT: | kr.66.17500 |

