



FS1406-1000-AS | |
|---|---|
DigiKey Part Number | 445-FS1406-1000-ASTR-ND - Tape & Reel (TR) 445-FS1406-1000-ASCT-ND - Cut Tape (CT) 445-FS1406-1000-ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1406-1000-AS |
Description | DC DC CONVERTER 1V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1V 6A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1406-1000-AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.51000 | kr.60.51 |
| 10 | kr.41.51900 | kr.415.19 |
| 100 | kr.33.44890 | kr.3,344.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.50728 | kr.7,126.82 |
| 500 | kr.27.32750 | kr.13,663.75 |
| Unit Price without VAT: | kr.60.51000 |
|---|---|
| Unit Price with VAT: | kr.75.63750 |





