
FK28X7S2A683KR000 | |
|---|---|
DigiKey Part Number | 445-FK28X7S2A683KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X7S2A683KR000 |
Description | CAP CER 0.068UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7S2A683KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2A683JNT00 | TDK | 0 | FG20C0G2A683JNT00-ND | kr.2.52282 | Similar |
| FG20X7R2J683KNT00 | TDK | 0 | FG20X7R2J683KNT00-ND | kr.1.80094 | Similar |
| FG22C0G2E683JRT00 | TDK | 0 | FG22C0G2E683JRT00-ND | kr.5.92550 | Similar |
| FG22C0G2W683JNT00 | TDK | 0 | FG22C0G2W683JNT00-ND | kr.6.91022 | Similar |
| FK20X7R2J683KN000 | TDK | 29 | 445-FK20X7R2J683KN000-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49000 | kr.14.90 |
| 50 | kr.1.10180 | kr.55.09 |
| 100 | kr.0.98270 | kr.98.27 |
| 500 | kr.0.78046 | kr.390.23 |
| 1.000 | kr.0.71807 | kr.718.07 |
| 2.500 | kr.0.65234 | kr.1,630.85 |
| 5.000 | kr.0.61272 | kr.3,063.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

