Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK28X7R1E105KR006 | |
|---|---|
DigiKey Part Number | FK28X7R1E105KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28X7R1E105KR006 |
Description | CAP CER 1UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R1E105KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1H105KNT06 | TDK | 1.536 | 445-173296-1-ND | kr.4.44000 | Similar |
| FG26X7R1E105KNT06 | TDK | 1.461 | 445-173436-1-ND | kr.2.28000 | Similar |
| FG26X7R2A105KNT06 | TDK | 947 | 445-173443-1-ND | kr.4.88000 | Similar |
| FA28X7R1E105KRU00 | TDK | 0 | FA28X7R1E105KRU00-ND | kr.0.72478 | Parametric Equivalent |
| FA28X7R1E105KRU06 | TDK | 749 | 445-180799-1-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72520 | kr.1,450.40 |
| Unit Price without VAT: | kr.0.72520 |
|---|---|
| Unit Price with VAT: | kr.0.90650 |







