
FK28X7R1C474KR000 | |
|---|---|
DigiKey Part Number | 445-FK28X7R1C474KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK28X7R1C474KR000 |
Description | CAP CER 0.47UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R1C474KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X7R1H474KRT00 | TDK | 0 | 445-181293-ND | kr.2.09000 | Direct |
| FK24X7R1H474KR000 | TDK | 785 | 445-FK24X7R1H474K-ND | kr.2.47000 | Upgrade |
| FK28X7R1E474KR000 | TDK | 444 | 445-FK28X7R1E474KR000-ND | kr.2.16000 | Upgrade |
| FG26X7R2A474KNT00 | TDK | 470 | FG26X7R2A474KNT00-ND | kr.3.87000 | Similar |
| FK18X7R1C474KR020 | TDK | 186 | 445-8419-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92700 | kr.46.35 |
| 100 | kr.0.82290 | kr.82.29 |
| 500 | kr.0.64782 | kr.323.91 |
| 1.000 | kr.0.59387 | kr.593.87 |
| 2.500 | kr.0.53687 | kr.1,342.17 |
| 5.000 | kr.0.50255 | kr.2,512.75 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

