Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK26X7R2J153KN006 | |
|---|---|
DigiKey Part Number | FK26X7R2J153KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26X7R2J153KN006 |
Description | CAP CER 0.015UF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2J153KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2J153JNT06 | TDK | 365 | 445-173286-1-ND | kr.8.69000 | Similar |
| FA26X7R2J153KNU06 | TDK | 3.758 | 445-180694-1-ND | kr.3.93000 | Parametric Equivalent |
| FG26X7R2J153KNT06 | TDK | 1.198 | 445-173454-1-ND | kr.3.23000 | Parametric Equivalent |
| FK26X7R2J153KN000 | TDK | 503 | 445-FK26X7R2J153KN000-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.00765 | kr.2,015.30 |
| Unit Price without VAT: | kr.1.00765 |
|---|---|
| Unit Price with VAT: | kr.1.25956 |





