FK26X5R0J476MR000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 939
Unit Price: kr.5.45000
Datasheet

Similar


TDK
In Stock: 696
Unit Price: kr.11.16000
Datasheet
47 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X5R0J476MR000

DigiKey Part Number
445-FK26X5R0J476MR000-ND
Manufacturer
Manufacturer Product Number
FK26X5R0J476MR000
Description
CAP CER 47UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X5R0J476MR000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK20X5R0J476MN000TDK939445-FK20X5R0J476MN000-NDkr.5.45000Similar
FK22X5R1A476MR000TDK696445-FK22X5R1A476MN000-NDkr.11.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types