Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK26C0G2J122JN006 | |
|---|---|
DigiKey Part Number | FK26C0G2J122JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26C0G2J122JN006 |
Description | CAP CER 1200PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G2J122JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J122JNU00 | TDK | 0 | FA26C0G2J122JNU00-ND | kr.0.11448 | Parametric Equivalent |
| FA26C0G2J122JNU06 | TDK | 5.898 | 445-180662-1-ND | kr.0.36000 | Parametric Equivalent |
| FG26C0G2J122JNT00 | TDK | 0 | FG26C0G2J122JNT00-ND | kr.0.09260 | Parametric Equivalent |
| FG26C0G2J122JNT06 | TDK | 172 | 445-173408-1-ND | kr.0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78204 | kr.1,564.08 |
| Unit Price without VAT: | kr.0.78204 |
|---|---|
| Unit Price with VAT: | kr.0.97755 |





