8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G2A822JN000

DigiKey Part Number
445-FK26C0G2A822JN000-ND
Manufacturer
Manufacturer Product Number
FK26C0G2A822JN000
Description
CAP CER 8200PF 100V C0G RADIAL
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G2A822JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24C0G2A822JNT00TDK0FG24C0G2A822JNT00-NDkr.0.84258Direct
FG26C0G2J822JNT00TDK0FG26C0G2J822JNT00-NDkr.1.80068Upgrade
FG26C0G2W822JNT00TDK490445-FG26C0G2W822JNT00-NDkr.4.56000Upgrade
C330C822J1G5TAKEMET697399-9830-NDkr.6.15000Similar
In-Stock: 450
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43540kr.71.77
100kr.1.28700kr.128.70
500kr.1.03660kr.518.30
1.000kr.0.95918kr.959.18
2.500kr.0.87756kr.2,193.90
5.000kr.0.82837kr.4,141.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250