0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G1H683JN000

DigiKey Part Number
445-FK26C0G1H683J-ND
Manufacturer
Manufacturer Product Number
FK26C0G1H683JN000
Description
CAP CER 0.068UF 50V C0G RADIAL
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G1H683JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20C0G2A683JNT00TDK0FG20C0G2A683JNT00-NDkr.2.52282Similar
FG22C0G2E683JRT00TDK0FG22C0G2E683JRT00-NDkr.5.92550Similar
FK20C0G1H683JN000TDK542445-FK20C0G1H683JN000-NDkr.5.45000Similar
FK22C0G2A683JN000TDK568445-FK22C0G2A683JN000-NDkr.10.14000Similar
FA26C0G1H683JNU00TDK84445-181149-NDkr.6.28000Parametric Equivalent
In-Stock: 1.153
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.89100kr.28.91
50kr.2.21020kr.110.51
100kr.2.00090kr.200.09
500kr.1.64662kr.823.31
1.000kr.1.53713kr.1,537.13
2.500kr.1.42158kr.3,553.95
5.000kr.1.35195kr.6,759.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750