FK24X7R2A223KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 2.919
Unit Price: kr.2.03000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.9.57000
Datasheet

Similar


TDK
In Stock: 1.348
Unit Price: kr.9.07000
Datasheet

Similar


TDK
In Stock: 2.724
Unit Price: kr.4.69000
Datasheet

Similar


TDK
In Stock: 375
Unit Price: kr.6.78000
Datasheet

Similar


TDK
In Stock: 9.565
Unit Price: kr.3.23000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X7R2A223KN006

DigiKey Part Number
FK24X7R2A223KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK24X7R2A223KN006
Description
CAP CER 0.022UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X7R2A223KN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R2A223KNT06TDK2.919445-173604-1-NDkr.2.03000Direct
FG20C0G2J223JNT06TDK0445-173287-1-NDkr.9.57000Similar
FG20C0G2W223JNT06TDK1.348445-173289-1-NDkr.9.07000Similar
FG26C0G2A223JNT06TDK2.724445-173400-1-NDkr.4.69000Similar
FG26C0G2E223JNT06TDK375445-173403-1-NDkr.6.78000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.65020kr.1,300.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.65020
Unit Price with VAT:kr.0.81275