0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X7R2A153KN000

DigiKey Part Number
445-FK24X7R2A153KN000-ND
Manufacturer
Manufacturer Product Number
FK24X7R2A153KN000
Description
CAP CER 0.015UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X7R2A153KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.177" W (5.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK28X7R2A153KN000TDK400445-FK28X7R2A153KN000-NDkr.1.97000Direct
FK24X7R2E153KN000TDK479445-FK24X7R2E153KN000-NDkr.2.09000Upgrade
FK26X7R2J153KN000TDK503445-FK26X7R2J153KN000-NDkr.3.49000Upgrade
FG20C0G2J153JNT00TDK0FG20C0G2J153JNT00-NDkr.3.39862Similar
FG26C0G2A153JNT00TDK0FG26C0G2A153JNT00-NDkr.1.61556Similar
In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49000kr.14.90
50kr.1.10180kr.55.09
100kr.0.98270kr.98.27
500kr.0.78046kr.390.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750