2.2 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X5R1E225KR000

DigiKey Part Number
445-FK24X5R1E225KR000-ND
Manufacturer
Manufacturer Product Number
FK24X5R1E225KR000
Description
CAP CER 2.2UF 25V X5R RADIAL
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X5R1E225KR000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X5R1E225KRT00TDK1.578445-175551-NDkr.2.09000Direct
FK24X7R1E225KR000TDK2.160445-FK24X7R1E225K-NDkr.2.22000Upgrade
FG20X7R2A225KRT00TDK483445-FG20X7R2A225KRT00-NDkr.6.40000Similar
FG22X7R2A225KNT00TDK0FG22X7R2A225KNT00-NDkr.3.83062Similar
FG26X7S2A225KRT00TDK0FG26X7S2A225KRT00-NDkr.2.07508Similar
In-Stock: 441
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95900kr.19.59
50kr.1.46840kr.73.42
100kr.1.31680kr.131.68
500kr.1.06182kr.530.91
1.000kr.0.98302kr.983.02
2.500kr.0.89985kr.2,249.62
5.000kr.0.84976kr.4,248.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750