
FK24X5R1C105KN000 | |
|---|---|
DigiKey Part Number | 445-FK24X5R1C105KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X5R1C105KN000 |
Description | CAP CER 1UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X5R1C105KN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X7R1E105KRT00 | TDK | 4.423 | 445-181761-ND | kr.1.97000 | Direct |
| FK28X5R1C105KN000 | TDK | 10.180 | 445-FK28X5R1C105KN000-ND | kr.2.16000 | Direct |
| FK24X7R1H105KR000 | TDK | 28.608 | 445-FK24X7R1H105KR000-ND | kr.2.47000 | Upgrade |
| FK28X5R1E105KR000 | TDK | 1.432 | 445-FK28X5R1E105KR000-ND | kr.1.97000 | Upgrade |
| FG26X7R1E105KNT00 | TDK | 390 | 445-175543-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.11080 | kr.55.54 |
| 100 | kr.0.98970 | kr.98.97 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

