10 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R1E106KN000

DigiKey Part Number
445-FK22X7R1E106KN000-ND
Manufacturer
Manufacturer Product Number
FK22X7R1E106KN000
Description
CAP CER 10UF 25V X7R RADIAL
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R1E106KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG22X7R1E106KNT00TDK475445-FG22X7R1E106KNT00-NDkr.8.43000Direct
FK20X7R1E106KR000TDK1.862445-FK20X7R1E106KR000-NDkr.5.45000Direct
FK26X7R1E106KR000TDK32.664445-FK26X7R1E106K-NDkr.4.63000Direct
FG20X7R1H106KRT00TDK445445-FG20X7R1H106KRT00-NDkr.8.94000Similar
FG26X7R1E106KRT00TDK1.084445-FG26X7R1E106KRT00-NDkr.4.76000Similar
In-Stock: 678
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.6.70100kr.67.01
50kr.5.35220kr.267.61
100kr.4.93510kr.493.51
500kr.4.22992kr.2,114.96
1.000kr.4.01176kr.4,011.76
2.500kr.3.78140kr.9,453.50
5.000kr.3.64247kr.18,212.35
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500